再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥117.04 (¥128.744) |
| 10+ | ¥84.51 (¥92.961) |
| 25+ | ¥72.88 (¥80.168) |
| 50+ | ¥65.16 (¥71.676) |
| 100+ | ¥59.71 (¥65.681) |
| 500+ | ¥56.91 (¥62.601) |
製品情報
製品概要
The HLMP-BL01-NR000 is a 5mm amber Mini Oval LED made of AlInGaP. It is specifically designed for full colour/video and passenger information signs. The oval shaped radiation pattern (35° x 70°) and high luminous intensity ensure that, this device is excellent for wide field of view outdoor application where a wide viewing angle and readability in sunlight are essential. This lamp have very smooth, matched radiation patterns ensuring consistent colour mixing in full colour applications, message uniformity across the viewing angle of the sign. High efficiency LED material is used in this lamp. This lamp is made with an advance optical grade epoxy, offering superior high temperature and high moisture resistance in outdoor applications. The package epoxy contains both UV-A and UV-B inhibitors to reduce the effects of long term exposure to direct sunlight.
- Well defined spatial radiation pattern
- High luminous output
- Superior resistance to moisture
- UV-resistant epoxy
- Perpendicular lead frame
技術仕様
T-1 3/4 (5mm)
2.2V
1.9cd
0
20mA
590nm
70°
0
関連製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書