再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥26,213.65 (¥28,835.015) |
製品概要
ST1000PEXPSE is a Power over Ethernet PCIe network card that enables multigigabit speeds of 2.5/1Gbps and 100/10Mbps. This PoE LAN adapter can provide up to 25.5W of power to a connected device. It combines a network data connection and power over a single Cat5e (or better) Ethernet cable. This PoE NIC is the ideal solution to provide both power and network communication to a remote installation. The PCIe Ethernet card supports the IEEE 802.3af and IEEE 802.3at (Type 1 and Type 2) standards for PSE and can deliver up to 48V DC and 25.5W of power to compliant Powered Devices (PD). This flexibility eliminates the need for a separate power source for remote networked devices such as IP cameras, access control devices, remote kiosks, and wireless access points. The network interface card connects to an available x1 PCIe 2.1 (or higher) expansion slot. The card is shipped with a standard-profile bracket. It includes a low-profile bracket for installation in various computer chassis.
- CI Express x1 PoE network card supports up to 2.5Gbps network speeds
- Supplies 30W PSE/25.5W PD at 48V DC to the connected device
- Uses a single CAT5e (or later) cable to leverage existing copper cabling without use of PoE injector
- PoE network adapter supports IEEE 802.3af/802.3at (PoE+), 2.5GBASE-T (802.3bz), wake-on-LAN
- SATA and SP4 power connectors for versatile connectivity
- PCIe NIC is Windows and Linux compatible
- Full and low-profile brackets included
- Product is backed for 2 years
技術仕様
RJ45
0
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書