さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥1,773.96 (¥1,951.356) |
製品概要
HDMI2-CABLE-4K60-50C is a black, 1.6ft (50cm) premium certified high-speed HDMI cable. The connector markings enable quick visual identification, distinguishing this cable from other similar-looking or unmarked HDMI cables. This high-speed HDMI cable features a flexible TPE outer jacket that is tested to withstand 2,000 bending cycles at -/+60 degrees, and routes easily around corners and desk edges. This certified HDMI cable supports full HDMI 2.0 features, including resolutions up to 4K 60Hz using a compatible HDMI source and display, high refresh rates including 1440p 144Hz and 1080p 240Hz, 21:9 aspect ratio, high dynamic range (HDR10) for higher contrast ratio, high-bandwidth digital content protection (HDCP) 2.2 for a secure connection between source and display, audio return channel (ARC), up to 32 uncompressed digital audio channels, HDMI Ethernet channel (HEC) for network connectivity over HDMI, and backward compatible with previous HDMI versions.
- Use connector markings to quickly identify specs at-a-glance
- Supports 4K 60Hz video with high dynamic range (HDR10)
- Ideal for 4K TVs/monitors/docking stations, TPE jacket w/braided shield
- 6mm (0.24in) O.D
- Certified HDMI for guaranteed compatibility
技術仕様
HDMI プラグ
1.64ft
黒
0
HDMI プラグ
0.5m
Startech HDMI2-CABLE-4K60
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書