再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥21,497.63 (¥23,647.393) |
製品概要
DKT31CMDPHPD is an USB-C multiport adapter with DP 1.4 Alt-Mode supporting 4K 60Hz HDMI® and mini DisplayPort turns your MacBook Pro, Dell XPS, or other USB-C™ laptops or tablet into a workstation, anywhere you go. It provides 4K HDMI or mDP video output, 3 USB 3.2 Gen 2 Type-A (10Gbps) ports including 1 BC 1.2 charge port and one USB-C port, all through one connection to your laptop's USB-C or Thunderbolt 3™ port. Plus, it offers advanced charging through USB Power Delivery 3.0 and an extra-long attached 12inch host cable for an extended reach to offer more set up flexibility. The portable docking station connects your laptop to a 4K 60Hz HDMI or mini DisplayPort monitor (4096 x 2160p) to create a powerful workstation. Can be used with an mDp to DP video adapter to connect your DP monitor and can also connect to an ultrawide monitor.
- Adapter dongle w/ 4K 60Hz HDMI 2.0 or mini DisplayPort video (w/ DP 1.4 Alt Mode, 4K 30Hz w/ DP 1.2
- 10Gbps USB Hub: 3x USB-A (1x BC 1.2) + 2x USBC (1x PD + 1x data)
- 100W power delivery passthrough(15/85W for adapter/charging) w/USB Type-C laptop adapter/bus powered
- Travel USB C mini dock w/ 12" long cable
- Ideal for iPad Pro/Surface/MacBook Pro/Air (Intel processor + M1 chip)
- Works w/ USB4 and Thunderbolt 3 + 4
- Win/mac/Chrome/iPadOS/Android
- DKT31CMDPHPD is backed by a StarTech 3-year warranty
注意
To ensure full adapter functionality, your laptop's USB-C port must support USB power delivery.
技術仕様
USB-C
-
Mini DisplayPort, HDMI
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書