再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥40,109.12 (¥44,120.032) |
| 5+ | ¥38,701.78 (¥42,571.958) |
製品情報
製品概要
EL-SMS-V AC is an EasyLog vaccine monitoring kit with SMS alerts. It is a battery-powered temperature alert that will send SMS (Short Message Service) notification messages to pre-programmed mobile phone numbers whenever the temperature it is monitoring exceeds an upper or lower temperature limit. The unit is supplied with a thermistor inserted into a glycol bottle, designed to accurately mimic the internal temperature of a Vaccine rather than the ambient temperature of the refrigerator in which the Vaccines are stored, and a traceable calibration certificate. It is configured using the EasyLog SMS App on Google Play and the App Store. This can also send periodic summary messages to confirm that it is running normally, including the minimum, maximum, and average temperature since the previous summary message. This product meets and exceeds CDC standards for Vaccine monitoring.
- Receive SMS alerts as soon as the temperature triggers an alarm
- High and low temperature alarm level notifications
- Daily, weekly or monthly summary SMS messages
- Measurement range using the supplied probe is -40 to 60°C (-40 to 140°F)
- Glycol bottle probe mimics Vaccine in storage for accurate temperature monitoring
- Powered by four alkaline AA batteries
- Accuracy (monitor error) is ±0.1°C (±0.2°F)
- Internal resolution is 0.1°C (0.1°F)
- Operating temperature range from -20 to 40°C (-4 to 104°F)
- Dimension is 105 x 105 x 29mm
内容
Vaccine monitoring kit with SMS alerts, Batteries (x4 BAT 1V5 AA), Glycol thermistor probe (EL-P-V AC), Mounting bracket (M-EL-SMS-WM), Temperature calibration certificate (CAL-TEMP-UK).
技術仕様
サーミスタ プローブ
0
EL-SMS Series
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書