再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥602,030.86 (¥662,233.946) |
| 3+ | ¥582,918.77 (¥641,210.647) |
製品情報
製品概要
Fluke 125 AU is the ScopeMeter of choice for the maintenance engineer who deals with industrial machinery and the industrial network connecting that machinery. Bus Health mode gives a clear Good/Bad indication for the electrical signals on industrial buses and networks. It checks and compares these to the appropriate standards to help you find errors like improper cable connections and terminators. The Fluke 125 AU can directly present you the Total Power (Watts), Apparent Power (VA), Reactive Power (VAR) and the Power Factor (PF), over a wide range of applied frequencies. As a result, you are able to easily see the effects on the various power measurements during start-up or under changing operational conditions. A current clamp is included as a standard. Harmonics mode graphically displays harmonics up to the 33rd harmonic to assist in fault-finding, e.g. with large non-linear loads. RPM and Hz reading for use with electrical and combustion engines.
- Two 5,000 counts true-RMS digital multimeters
- A dual-input TrendPlot™ recorder
- Connect-and-View™ trigger simplicity for hands-off operation
- Shielded test leads for oscilloscope, resistance and continuity measurements
- 10:1 Voltage Probe included for high frequency measurements
- Vac pwm for use on motor drive outputs, reading true output voltage experienced by the motor itself
- Low impedance measurements giving a 0.01 ohms resolution for motor windings and the like
- Up to 7 hours battery operation
- 600 V CAT III safety certified
- Optically isolated RS-232 interface
- Rugged, compact case
内容
PM8907 line adapter/charger, i400s current clamp, STL120 shielded test leads set, AC120 crocodile clips, HC120 hook clips, BB120 shielded BNC adapter, BP130 NiMH battery pack, VPS40 voltage probe,
注意
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術仕様
-
40MHz
18 kpts
QVGA LCD カラー
3年
2 チャネル
25MSPS
8.75ns
One 40MHz VPS40 Voltage Probe (10:1), STL120 Test Lead Set, Ground Leads, AC120 Crocodile Clips, BB120 Adapter, BP120MH Battery, PM8907 Charger, TL75 Test Lead Set, i400s Current Clamp
オーストラリア
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
製品コンプライアンス証明書