ページを印刷
在庫切れ
製品情報
製品概要
The 2005 is a 2-26® multi-purpose flammable stable Precision Lubricant especially prepared to prevent malfunction and deterioration due to the effect of moisture and corrosion, extends operational life, reduces down time and maintenance. It displaces water and moisture, seals hard surfaces with a continuous molecular film and never becomes dry, hard or brittle. It is suitable for preventative maintenance programs to increase life expectancy of all electromechanical equipment and to keep emergency equipment operational, generators and pumps. It is also eliminates breakdowns due to poor environmental exposure, such as high humidity and salt air.
- Inert organic formula
- Moisture eliminator for wet equipment
- Moisture barrier to prevent trouble before it starts
- Protective film seals out moisture
- Contains no silicone
- Penetrant-free rusted or corroded part
- Protects against corrosion
- Light degreaser
- High dielectric strength, making it ideal for high voltage applications
- Slow evaporation rate
技術仕様
潤滑剤 タイプ
液体
0
法律および環境情報
生産国:
最後に重要な製造工程が行われた国生産国:Australia
最後に重要な製造工程が行われた国
最後に重要な製造工程が行われた国生産国:Australia
最後に重要な製造工程が行われた国
関税番号:0
RoHS指令 準拠はい
RoHS
RoHS フタル酸エステル 準拠:はい
RoHS
SVHC:0
製品コンプライアンス証明書のダウンロード
製品コンプライアンス証明書
重量 (kg):.45