再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥10,940.89 (¥12,034.979) |
| 5+ | ¥10,731.03 (¥11,804.133) |
| 10+ | ¥10,729.03 (¥11,801.933) |
| 50+ | ¥10,727.03 (¥11,799.733) |
製品情報
製品概要
The RI-STU-MRD2 is a micro reader module with advanced features that is backward compatible with the RI-STU-MRD1 module. It features new protocols and commands to communicate with low frequency (LF) half duplex (HDX) and advanced transponders for programming and tuning after the production phase. The Microreader supports serial and USB data communications between a PC and transponders. The Microreader supports TTL data communications through its serial communications interface (SCI), which allows communication to a standard interface when using an additional communications driver (for example, RS232 or RS422). In addition, a USB interface is available and requires only a few external components. For easy access to the USB port from the PC side, the reader is managed as a COM port. The microreader can be controlled remotely either by providing certain inputs with the corresponding voltage level or by sending commands to the SCI or USB.
- Low power operation (2.7V to 5.5V)
- Voltage regulator and level shifters are implemented to maintain the specified supply range
- Can be driven either with or without synchronization
- RS232 and USB interfaces
- Multi purpose I/Os
- Supports programming and tuning of advanced transponders
- Easy to design in and use
注意事項
Effective safety application procedures and knowledge are required to minimize risk of electrical shock hazard when using this.
注意
Use a stable and nonconductive work surface.
技術仕様
134.2kHz
5.5V
2.7V
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書