再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥12,167.21 (¥13,383.931) |
| 5+ | ¥11,863.84 (¥13,050.224) |
製品概要
USB433WACDB is an USB 2.0 AC600 mini dual-band wireless-AC network adapter. The USB433WACDB USB 2.0 mini AC600 wireless network adapter lets you add Wireless-AC connectivity to a desktop or laptop computer through a conveniently small USB adapter. With bandwidth-intensive applications like streaming HD video, online conferencing, file transfers and gaming becoming more demanding, this Wireless-AC adapter gives you added speed and range for your office or home wireless network when paired with an 802.11ac router. The dual-band USB Wi-Fi adapter supports maximum data rates of up to 433Mbps on the 5GHz band, plus up to 150 Mbps on the 2.4GHz band. This versatile network adapter features a 1T1R (1 transmitter, 1 receiver) antenna design, with a physical WPS button for secure, one-touch device registration. To integrate with all of your networking devices, the 802.11ac USB adapter is backward compatible with 802.11a/b/g/n networks.
- USB 2.0 host interface
- 1 transmitter / 1 receiver (1x1:1) antenna configuration
- Supports WEP (64-128-bit), WPA and WPA2 wireless security
- WPS hardware button, supports WMM quality of service, compact design
- 2.4000~2.4835GHz, 5.150~5.825GHz frequency range
- 5V DC input/output voltage
- 0°C to 40°C (32°F to 104°F) operating temperature
- Blue colour
- Plastic material
- 1.4in (3.5cm) product length, 0.6in (1.5cm) product width, 0.3in (7mm) product height
内容
USB wireless adapter, Instruction manual.
技術仕様
5GHz
Online Conferencing, HD Video Streaming, File Transfers, Gaming
0
Ethernet, USB
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書