さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥706.75 (¥777.425) |
| 10+ | ¥542.61 (¥596.871) |
製品情報
製品概要
MP87190 is a 90A, Intelli-Phase™ DrMOS solution in TGLA-41 package with quiet switcher™ technology and 5V PVCC. It is a monolithic half-bridge with built-in internal power MOSFETs and gate drivers. It achieves up to 90A of continuous output current (IOUT) across a wide input voltage (VIN) supply range. Quiet Switcher™ technology (QST) utilizes a proprietary circuit design that can only be achieved in a monolithic architecture to suppress voltage ringing. This technology limits the peak switching voltage to <lt/>2V above VIN, improving device reliability, lowering EMI, and reducing sensitivity to PCB layout. The MP87190 offers many features to simplify system design. This device operates with tristate pulse-width modulation (PWM) signal controllers, and features Accu-Sense™ current sensing and temperature sensing, to monitor the inductor current (IL) and report the junction temperature (TJ), respectively.
- Quiet Switcher™ limits peak switching voltages to <lt/>2V above VIN with minimal reliance on PCB layout
- Wide 3V to 16V operating VIN range
- 5V PVCC operation, current sense: Accu-Sense™
- Temperature sense
- Accepts Tri-state pulse-width modulation (PWM) signal
- Current limit protection, fault reporting
- Overtemperature protection (OTP)
- Available in a TLGA-41 package
- Ideal for server, power modules, telecom applications where efficiency and small size are at premium
注意
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技術仕様
DrMOS ソリューション
16V
41ピン
-
-
3V
TLGA
-
-
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書