さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥961.32 (¥1,057.452) |
| 10+ | ¥878.12 (¥965.932) |
| 25+ | ¥842.8 (¥927.08) |
| 100+ | ¥825.14 (¥907.654) |
製品情報
製品概要
The DS1972-F3+ is a 1024bit EEPROM iButton in a rugged F3 iButton® package. This 1-Wire® EEPROM chip is organized as 4 memory pages of 256bit each. Data is written to an 8byte scratchpad, verified and then copied to EEPROM memory. The 4 memory pages can individually be write protected or put in EPROM emulation mode where bits can only be changed from 1 to 0 state. Chip based data carrier stores digital identification and information. The DS1972 communicates over single conductor 1-Wire® bus and communication follows standard 1-Wire® protocol. Each device has its own unalterable and unique 64bit ROM registration number that is factory lasered into the device. The registration number is used to address the device in a multidrop, 1-wire net environment. The device is used in access control/parking meter, work in progress tracking, tool management, inventory control and maintenance/inspection data storage applications.
- Reads and writes over a wide voltage range from 2.8V to 5.25V from -40°C to 85°C
- Communicates to host with single digital signal at 15.4Kbps or 125Kbps using 1-Wire® protocol
- Button shape is self aligning with cup shaped probes
- Presence detector acknowledges when reader first applies voltage
- Switchpoint hysteresis and filtering to optimize performance in presence of noise
- IEC 1000-4-2 level 4 ESD protection (±8KV contact, ±15KV air)
- Data can be accessed while affixed to object
- Programming current of EEPROM is 0.8mA and programming time of EEPROM is 10ms
- 40 years EEPROM data retention
- Armoured in durable stainless steel case
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
1024bit
-
0
EEPROM
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書