2,000 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥624.16 (¥686.576) |
| 10+ | ¥440.86 (¥484.946) |
| 25+ | ¥424.54 (¥466.994) |
| 50+ | ¥408.21 (¥449.031) |
| 100+ | ¥391.88 (¥431.068) |
| 250+ | ¥388.94 (¥427.834) |
| 500+ | ¥385.99 (¥424.589) |
| 1000+ | ¥383.04 (¥421.344) |
製品情報
製品概要
The PCA9600D,112 is a dual bi-directional Bus Buffer designed to isolate I²C-bus capacitance, allowing long buses to be driven in point-to-point or multipoint applications of up to 4000pF. The buffer creates a non-latching, bi-directional, logic interface between a normal I²C-bus and a range of other higher capacitance or different voltage bus configurations. It can operate at speeds up to at least 1MHz and the high drive side is compatible with the fast-mode Plus (Fm+) specifications. The features temperature-stabilized logic voltage levels at its SX/SY interface making it suitable for interfacing with buses that have non I²C-bus-compliant logic levels such as SMBus, PMBus or with microprocessors that use those same TTL logic levels.
- Bidirectional data transfer of I²C-bus signals
- 1MHz Operation on up to 20m of wire
- Low power supply current
- ESD protection exceeds 3500V HBM per JESD22-A114 and 1400V CDM per JESD22-C101
- Latch-up testing is done to JEDEC standard JESD78 which exceeds 100mA
注意事項
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術仕様
2入力
異なるロジックレベルで動作する I2C-バス間 インターフェース, I2C-バス および SMBus 規格
2.5V
SOIC
8ピン
85°C
-
0
I2C, SMBus
100ns
15V
SOIC
-40°C
バス バッファ
-
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Thailand
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書