さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥28,367.95 (¥31,204.745) |
製品情報
製品概要
DC1964A is a demonstration circuit featuring LTC®3110 a 2A, bidirectional buck-boost DC/DC regulator and charger/balancer. Its wide voltage range both in capacitor/battery charger mode and in system backup mode makes it well-suited to wide variety of applications using supercapacitors and batteries. The main features of this board include a wide capacitor voltage range from 0.1 to 5.5V, when controller works as backup, buck-boost converter. The input voltage range is also wide, 1.8 to 5.25V, when controller works as charger. LTC3110 also features automatic switching from charge to backup mode, programmable ±2% accurate charge current, automatic capacitor balancing, Burst Mode® operation, multipurpose comparator, and open-collector outputs to indicate direction of operation and end of charge. The 1.2MHz constant-frequency operation results in a small and efficient circuit. In backup mode LTC3110 provides high output voltage accuracy over a wide load range with no min load requirement.
- Efficiency typical, DC/DC mode is 93% at backup mode
技術仕様
Analog Devices
パワーマネージメント
デモンストレーション ボード LTC3110EUF#PBF
0
LTC3110EUF#PBF
降圧-昇圧 レギュレータ, 充電器 / バランサー
-
技術文書 (1)
関連製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書