さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥22,093.42 (¥24,302.762) |
製品情報
製品概要
SLG4DVKINTRO is a GreenPAK introduction kit. This is an ideal starting point for customers beginning new development projects. This comprehensive kit includes the SLG4DVKADV GreenPAK Advanced development board and the SLG4SA-DIP adapter, which is designed to work seamlessly with the development board. Additionally, the kit comes with a selection of DIP proto boards: two each of SLG46120V-DIP, SLG46721V-DIP, SLG46620V-DIP, SLG46537V-DIP, and SLG46826V-DIP, as well as one each of SLG47105V-DIP and SLG47004V-DIP. A USB cable is also included to support connectivity and ease of use during development.
内容
SLG4DVKADV GreenPAK advanced development board, SLG4SA-DIP adapter, DIP proto boards (two each of SLG46120V-DIP, SLG46721V-DIP, SLG46620V-DIP, SLG46537V-DIP, and SLG46826V-DIP, one each of SLG47105V-DIP and SLG47004V-DIP), USB cable.
技術仕様
Renesas
ミックスド シグナル
Brd SLG4DVKADV, 2x SLG46-120V/721V/620V/537V/826V-DIP ボード, 1x SLG47-105V/004V-DIP Brd, アダプタ/ケーブル
0
SLG46xxx, SLG47xxx
エミュレーション および テスト, プログラミング
-
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書