さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥30,517.59 (¥33,569.349) |
製品情報
製品概要
STM32PRIM-LABUPG is an upgrade from an EvoPrimer base to an EvoPrimer-LAB. The EvoPrimer-LAB is a complete solution (hardware and software) that allows users to take advantage of the EvoPrimer ecosystem to either monitor STM32 application variables and addresses during execution or program STM32 on target application boards, without being connected to a PC. The EvoPrimer-LAB is composed of the EvoPrimer base and an RLink-ADP and SWD adapter for connection to external hardware via an SWD connection. The RLink-ADP is inserted in the EvoPrimer base in the target board slot. The EvoPrimer-LAB supports 3 modes of operation: as an RLink, a standalone application monitoring tool, or a standalone Flash programming tool.
- 3 modes of operation: RLink, standalone application monitoring, standalone flash programming tool
内容
RLink-ADP and SWD adapter for connection to external hardware, MicroSD memory card, Firmware supporting "LAB" capabilities, RKit-ARM Lite License, Ride7 development environment.
法律および環境情報
最後に重要な製造工程が行われた国生産国:France
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書