さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥134,706.82 (¥148,177.502) |
製品情報
製品概要
EVAL-ADAU1966AZ is an evaluation board that allows the user to evaluate the ADAU1966A, 16-channel high performance, low power multibit Sigma-Delta DAC. The evaluation board will supply bit clock, LR clock and host clock and will except either 6 or 8 dual channel I2S data streams or multiple TDM (Time Division Multiplexed) data streams. The board has an S/PDIF receiver with RCA and optical connectors, as well as a discrete serial audio interface. Analog outputs are accessible via 8 stereo TRS Mini jacks. The ADAU1966A can be controlled through either an I2C or SPI interface. A small external interface board EVAL-ADUSB2EBZ, also called USBi, connects to a PC USB port and provides either I2C or SPI access to the evaluation board through a ribbon cable. A graphical user interface (GUI) program, the Automated Register Window Builder, is provided for easy programming of the chip in a Microsoft® Windows® PC environment.
- Demonstrate performance testing of most ADAU1966A features, including high-performance DAC operation
内容
ADAU1966A evaluation board, USBi control interface board, USB cable, 12V desktop supply.
技術仕様
Analog Devices
データ コンバータ
Evaluation Board ADAU1966A, USBi Control Interface Board, USB Cable, 12V Desktop Supply
0
ADAU1966A
電圧 出力 DAC
-
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書