さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥15,143.74 (¥16,658.114) |
製品情報
製品概要
The MAXQ7667EVKIT-1# is an evaluation kit (EV kit) for MAXQ7667 for 16bit, RISC microcontroller based ultrasonic distance measuring system. The MAXQ7667 smart system-on-a-chip (SoC) provides a time of flight ultrasonic distance measuring solution. The included Windows XP, Windows Vista and Windows 7 compatible software for distance measurements data acquisition through a USB cable. The EV kit board is a plug-n-play, ultrasound echo acquisition kit that connects to the PC through a USB cable. It produces an ultrasound burst and samples the echo and sends the information back to the PC. Distance to multiple objects can be calculated from the echo. The EV kit is preloaded with default firmware that communicates with the MAXQ7667 evaluation software. Software can be installed and run on any Windows based system.
- USB-PC connection
- USB powered (external power supply not required)
- Real time data acquisition through the USB
内容
MAXQ7667 evaluation board, USB cable, Software.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
Analog Devices
産業用 および 自動車用
RISC
-
-
-
超音波距離測定
-
Evaluation Kit MAXQ7667, USB Cable, GUI Application
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書