再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥52,359.39 (¥57,595.329) |
製品情報
製品概要
The MAX22513 dual-channel low power IO-Link device transceiver features a selectable control interface, internal high-efficiency DC-DC buck regulator, two internal linear regulators, and integrated surge protection for robust communication. The device features low-on resistance drivers (C/Q and DO/DI), selectable driver current limits, and overcurrent protection to reduce power dissipation in small sensor applications. The DC-DC buck regulator supplies up to 300mA load current and has an adjustable output voltage (from 2.5V to 12V). Internal linear regulators generate 5V and 3.3V, supplying up to 50mA of current. The MAX22513 can be controlled using SPI or I2C interfaces, providing flexibility for microcontrollers, and extensive control and diagnostic features. Both full- and half-duplex SPI are supported. The internal MCLK oscillator provides a clock source to a microcontroller for IO-Link communication.
- Configurable C/Q and DO/DI Drivers
- Control and Monitoring with I2C or SPI
- Integrated High-Efficiency DC-DC Buck Regulator
- Internal 5V and 3.3V Linear Regulators
- Accurate Oscillator for IO-Link Communication
- Integrated Protection Enables Robust Systems
- Integrated ±1kV/500Ω Surge Protection
- Glitch Filters for Improved Burst Resilience
- Selectable Overcurrent Configuration
- Optimized for Small Sensor Designs with low power dissipation
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
Analog Devices
インターフェース
-
-
-
MAX22513
IO-Link トランシーバ
-
Ref Design Board MAX22513
0
技術文書 (1)
関連製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書