2,000 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 5+ | ¥68.2 (¥75.02) |
| 10+ | ¥57.26 (¥62.986) |
| 100+ | ¥54.94 (¥60.434) |
| 500+ | ¥52.21 (¥57.431) |
| 1000+ | ¥48.84 (¥53.724) |
製品情報
製品概要
HC49SM-16-30-50-60-16-ATF is a high-quality 16MHz surface-mount crystal, designed for precision timing applications. Measuring 11.4mm x 4.65mm, this compact crystal offers excellent frequency stability with a tolerance of ±50 ppm and a load capacitance of 16pf. With a frequency tolerance of ±30 ppm, it's ideal for use in electronic circuits requiring reliable performance. The HC49SM series ensures consistent, accurate frequency output, making it a perfect choice for communication systems, microcontroller-based devices, and other precision electronics. Its small size and high reliability make it suitable for various industrial and consumer applications.
- Frequency nominal is 16MHz
- Frequency stability is ±50ppm
- Frequency tolerance is ±30ppm
- Operating temperature range from -10°C to 60°C
技術仕様
16MHz
50ppm
30ppm
-10°C
0
SMD, 11.4mm x 4.65mm
16pF
HC49SM
60°C
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書