さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥94,331.63 (¥103,764.793) |
製品情報
製品概要
2744429 is a PSM-ME-RS485/RS485-P repeater for RS-485 2-wire bus systems. The repeater was developed for the high requirements of field bus systems. The device is snapped onto standard DIN rails in the control cabinet and supplied with 24V DC or AC. Users can use the repeater in all common 2-wire bus systems: Modbus, RACKBUS (Endress &Hauser), SUCONET-K (Moeller), UNI-TELWAY (Telemecanique), DANBUS (Danfoss), RS-BUS (Landis & Staefa), NET 2000 (B&R), INSUM (ABB), J-BUS (Merlin Gerin), ET-WAY (Jetter), S-BUS (SAIA) and around 60 more company-specific bus systems. Possible applications include electrical isolation and bus segmentation, increasing system availability, increasing the range, increasing the transmission speed, extending the number of devices, creation of mixed and network structures.
- Supports all popular 10/11-bit UART data formats
- Automatic transmit/receive changeover
- Integrated, connectable termination resistors
- High-quality 3-way isolation between all interfaces
- Integrated surge protection with transient discharge to the DIN rail
- Plug-in screw connection terminal blocks
- 3-way isolation, rail mountable
- IP20 degree of protection
- Dimension (W/H/D) is 22.5mm x 99mm x 114.5mm
- Ambient operation temperature range from -40°C to 70°C
技術仕様
-
-
24V
絶縁
0
-
-
DIN レール
-
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書