再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥126,930.66 (¥139,623.726) |
製品概要
The KITGT05FP0RC32P is a PLC Starter Kit contains perfectly suited to control machines and equipment. The FP0R PLC features expanded memory, ability to process commands more quickly than previous compact controllers and integrated positioning functionality for up to four axes (i.e. no extra positioning unit required), the FP0R is equipped to handle a great many applications. The bright touch panel GT05 (320 x 240 pixels, STN monochrome) display messages and machine data in high contrast, making them easy to read. With a depth of just 28/33.8mm, the GT05 requires little mounting space. When using the GT01, the 5VDC power supply is provided via the PLC's TOOL port.
- AIG05GQ02D - 2 Colours (black/white) display
- AIG05GQ02D - 3-color LED (green/orange/red) Backlight
- AIG05GQ02D - Up to 53 x 30 Display characters
- AIG05GQ02D - 2048kB Memory capacity
- AIG05GQ02D - Real-time clock with calendar
- AIG05GQ02D - USB port for programming
- FP0RC32P - 32000 Steps program capacity
- FP0RC32P - 32765 Words data register
- FP0RC32P - 16 points counter Memory backup (flash ROM)
- FP0RC32P - 4 channels PWM output
- FP0RC32P - 4-channel Individually or 2 x 2 linear interpolated pulse output
- FP0RC32P - 1 x RS232 and 1 x Mini USB ports
内容
FP0RC32P PLC, Power supply unit GT05 touch panel, TB-SYMKEYS User library and USB programming cable.
技術仕様
16
16
-
-
16
16
IP67
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書