製品情報
製品概要
The MAX538BCPA+ is a +5V, low power, voltage output, serial 12bit digital to analogue converter (DAC) in 8 pin DIP package. This DAC specified for single +5V power supply operation, It uses an “inverted” R-2R ladder network with a single supply CMOS op-amp to convert 12bit digital data to analogue voltage levels. This device use a three-wire serial interface that is compatible with SPI, QSPI (CPOL = CPHA = 0) and Microwire standards. The device's buffer is fixed at a gain of +1. It is trimmed for offset voltage, gain and linearity.
- Supply voltage range is 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Supply current is 140µA
- Relative accuracy is ±1LSB
- Power-on reset
- Serial data output for daisy-chaining
- Monotonic over temperature
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
12bit
SPI
DIP
シリアル
70°C
-
-
4.5V ~ 5.5V
8ピン
0°C
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書