製品情報
製品概要
The MAX5312EAE+ is a ±10V, 12bit, serial, voltage output digital to analogue converter (DAC) in 16 pin SSOP package. This DAC provides bipolar ±5V to ±10V outputs from ±12V to ±15V power supply voltages, or a unipolar 5V to 10V output from a single 12V to 15V power supply voltage. It provides excellent linearity with both integral nonlinearity (INL) and differential nonlinearity (DNL) and a hardware shutdown which reduces current consumption to 3.5µA. The output goes to midscale at power-up in bipolar mode (0V) and to zero scale at power-up in unipolar mode (0V). A clear input (CLR-complimentary) asynchronously clears the DAC register and sets the output to 0V. The output can be asynchronously updated with the load DAC (LDAC complimentary) input. This device is used in analogue I/O boards, data acquisition systems and automatic test equipment (ATE).
- Supply voltage range is ±10.8V to ±15.75V
- Operating temperature range from -40°C to 85°C
- Maximum integral nonlinearity (INL) is ≤ ±1 LSB
- Maximum differential nonlinearity (DNL) is ≤ ±1 LSB
- 2V to 5.25V external reference voltage
- 10µs Settling Time to 0.5 LSB
- Low 3.5µA shutdown current
- 10MHz SPI/QSPI/MICROWIRE compatible serial interface
- Schmitt trigger inputs for direct opto coupler interface
- Serial data output allows daisy chaining of devices
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
-
± 10.8V ~ ± 15.75V
シリアル
-
SPI
SSOP
-
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書