製品情報
製品概要
TPM9673FW2610RPIEBTOBO1 is an OPTIGA™ TPM SLB 9673 RPI evaluation board provides a quick and easy way for developers to get started with Infineon’s OPTIGA™ TPM SLB 9673 for Raspberry Pi. The board comes as a Raspberry Pi HAT (hardware attached on top) that conforms with the rules defined by the Raspberry Pi Foundation. This add-on makes it easier for users to connect the board to all 40-pin GPIO Raspberry Pi boards. To enable easy evaluation and integration of the board, Infineon also provides the OPTIGA™ TPM Explorer, a GUI-based software tool that allows designers to check out OPTIGA™ TPM SLB 9673 features and use cases without deeper knowledge of the product. In addition, ready-to-use code examples can be downloaded from GitHub. Typical applications include networking equipment, servers, medical devices, programmable logic controllers (PLC), industrial control and automation, surveillance cameras and smart buildings.
- OPTIGA™ TPM SLB 9673VU2.0
- Standard Raspberry Pi HAT, compatible with Raspberry Pi 40-pin header
- I2C communication bus interface
- 3V or 1.8V power supply
- Reset input from Raspberry Pi board
- Intuitive quick-start guide including all necessary software, tools, and documentation
- Simple integration with Linux-based OS
- Proven, standardized turnkey IoT security solution
内容
Evaluation board, Quick start guide.
技術仕様
0
Raspberry Pi Boards
0
0
0
0
0
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書