さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥8,191.4 (¥9,010.54) |
| 5+ | ¥7,728.82 (¥8,501.702) |
| 10+ | ¥7,266.23 (¥7,992.853) |
| 25+ | ¥6,928.18 (¥7,620.998) |
| 50+ | ¥6,682.94 (¥7,351.234) |
| 100+ | ¥6,637.46 (¥7,301.206) |
製品情報
製品概要
ICUSB232FTN FTDI USB to null modem serial adapter cable (1-Port) converts an available USB 1.1 or 2.0 port into an RS232 Null Modem serial DB9 port, solving DCE/DTE conflicts directly, without requiring additional cross-wired serial cables or adapters. This compact adapter features COM retention, allowing the same COM port value to automatically be re-assigned to the port if the cable is disconnected and re-connected to the host computer, or if the system is rebooted. The integrated FTDI chipset supports additional customization, advanced features, and compatibility not necessarily offered by other solutions. The USB to Null Modem adapter is compatible with a broad list of operating systems including Windows®, Windows CE, Mac OS and Linux, making it easier to integrate into mixed environments. Backed by a StarTech.com 2-year warranty and free lifetime technical support.
- Directly solves DCE/DTE conflicts
- FTDI USB to serial RS232 adapter with single cable design, eliminating extra adapters
- Baud rates up to 921.6Kbps
- USB powered no external PSU required
- 1.8m cable length
- Supports Windows CE, Windows Server 2003/2008/2012/2016, Linux 2.4.x-4.11.x (LTS) and Mac OS
- Black colour cable
- 2 year manufacturer warranty and free lifetime technical support
内容
Null modem adaptor, Software and user guide.
技術仕様
USB to RS232 コンバータ
D-Sub 9極 レセプタクル
1.8m
-
-
FT232RL
6ft
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Taiwan
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書