新製品
当社の製品、サービス、ソフトウェア・ソリューションが豊富につまったカタログは、毎日約900項目の新しい更新情報があります。グローバルブランドの最新コンポーネントから、新進気鋭のメーカーの革新的なテクノロジーまで、Farnellは迅速な出荷と競争力のある価格を標準として、お客様がお探しのものを見つけるお手伝いをさせていただきます。最新の製品リリースをご覧ください。
OptiMOS™ 6 power MOSFETs 135 V from Infineon
OptiMOS™ 6 135 V targets high-power motor-drive applications such as LEV's, e-forklifts, power and gardening tools, as well as UPS, which predominantly use 72 V and 84 V batteries.
Buy nowEWTS5G series, 6-in-1 sensor
EWTS5GXB21 is a EWTS5G series, 6-in-1 sensor. It is a 6DoF inertial sensor with functional safety standard ISO26262 compliance for automotive applications. This sensor consists of 3 acceleration and 3 rate sensing elements on a single MEMS chip.
Buy nowSeries 616KD Differential Pressure Transmitter
The Series 616KD Differential Pressure Transmitters feature One-Touch® Digital Push-Button Calibration for easy use, ideal for installers and maintenance. They eliminate traditional turn pots and the need for external calibration tools. A single button calibrates both ZERO and SPAN, requiring no additional pressure sources or devices.
Buy nowCustomize your oscilloscope with the MXO4-PK1 application bundle
Get more value with a minimal footprint on bench space: Customize your oscilloscope with the MXO4-PK1 application bundle
Buy nowSingle-Pair Ethernet (SPE)
Molex industrial SPE Connectors and Cable Assemblies afford the standard T1 industrial interface and single-twisted-pair cabling to make Ethernet connectivity easy and affordable, support miniaturization and enable the transmission of data from the cloud to devices and sensors.
Buy now