2,152 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥9,335.83 (¥10,269.413) |
| 10+ | ¥8,845.39 (¥9,729.929) |
| 25+ | ¥8,354.94 (¥9,190.434) |
| 100+ | ¥8,024.88 (¥8,827.368) |
製品情報
製品概要
DS9490R# is a USB bridge with 1-wire RJ11 interface to accommodate 1-wire receptacles and networks. Its based on the DS2490 USB-to-1-wire bridge chip that enables communication between a USB host system and a 1-wire bus. It provides regular, overdrive, and flexible 1-wire communication speeds and a full speed 12Mbps connection to USB. USB vendor specific commands defined in this specification are used to control the DS2490 and communicate with attached 1-wire devices.
- High speed 12Mbps USB interface
- Supports standard and overdrive 1-wire communication
- Slew rate controlled 1-wire timing and active pull up for improved 1-wire network performance
- RJ11 interface for standard connectivity (accessories such as the DS1402D-DR8)
- Built in custom DS2401 identification chip
- Reads all 1-wire and writes all except EPROM 1-wire devices
注意事項
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
USB to RJ11
iButton
-
0
シリアル
-
-
関連製品
4 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書