さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,166,015.12 (¥2,382,616.632) |
製品情報
製品概要
785066-01 is a USRP N300 networked software defined radio that provides reliability and fault-tolerance for deployment in large-scale and distributed wireless systems. The USRP N300 device simplifies control and management of a network of radios by introducing unique capability to remotely perform tasks such as updating software, rebooting, factory resetting, self-testing, host PC/ARM debugging and monitoring system health. The RF front end uses an AD9371 transceiver, the latest RFIC technology from Analog Devices, to provide 2X2 MIMO capability, up to 100MHz of instantaneous bandwidth, and an extended frequency range from 10MHz to 6GHz. The open-source UHD API and RF Network-on-Chip FPGA development framework reduce software development effort and integrate with a variety of industry-standard tools such as GNU Radio. Users can rapidly prototype and reliably deploy designs for a variety of SDR applications such as wireless testbeds, remote radio heads, spectrum monitoring, and more.
- Stand-alone (embedded) or host-based (network streaming) operation
- Fully integrated and assembled (the USRP N300 does not support swappable daughtercards)
- 2 RX, 2TX in half-wide RU form factor
- 16bit ADC, 14 bit DAC
- Configurable sample rates: 122.88, 125, and 153.6MS/s
- Xilinx Zynq-7035 SoC dual-core ARM Cortex-A9 800 MHz CPU
- Two SFP+ ports (1 Gigabit Ethernet, 10 Gigabit Ethernet, Aurora), RJ45 (1 GbE)
- 1 x Type A USB host port, 1 x micro-USB port (serial console, JTAG), watchdog timer
- 12V, 7A DC power rating
- Dimension is 357.1 x 211.1 x 43.7mm
技術仕様
10MHz ~ 6GHz
Zynq
2チャネル
USRP N300
100MHz
2チャネル
-
0
技術文書 (1)
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書