再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,897,379.31 (¥3,187,117.241) |
製品情報
製品概要
CMX18A is an 18-slot PXI Express mainframe with 1 system controller slot, 6 PXIe Peripheral slots, 10 PXIe hybrid slot and 1 PXIe timing slot. The ten PXI Express hybrid peripheral slots are all connected with PCIe x4 lanes. Each slot can accommodate a 3U PXI Express/CompactPCI Express/hybrid slot compatible PXI-1/CompactPCI peripheral module. The PXIe timing slot accepts either a PXI Express module or a PXI Express system timing controller for advanced timing and synchronization. The system controller slot has configurable 4x4, 2x8 and 1x8 links, which makes it very flexible allowing all PXIe controllers to be supported per spec. The CMX18A uses a 4-lane Gen 2 PCIe backplane to achieve unmatched data rates of up to 4GB/s per slot and 8GB/s system. The high bandwidth allows the chassis to be used with high-speed instruments like digitizers, oscilloscopes, and signal generators.
- BNC connectors for 10MHz clock input/output
- Three 185.9 CFM fans
- Rugged construction with extended temperature range
- Built-in system-monitoring provides confidence in system operation and simplifies debugging
- Input voltage range from 100 to 240VAC
- Dimension is 4U x 18.1" W x 7.46" H x 18.14" D
- Table top chassis module
技術仕様
AMETEK PXI Test Equipments
PCIe
CMX18A Series
18
3U
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書