さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥493.53 (¥542.883) |
| 10+ | ¥444.16 (¥488.576) |
| 25+ | ¥424.43 (¥466.873) |
| 50+ | ¥407.94 (¥448.734) |
| 100+ | ¥392.15 (¥431.365) |
| 250+ | ¥387.22 (¥425.942) |
製品情報
製品概要
CY7C109D-10ZXI is a 1Mbit (128K × 8) static RAM. It is a high-performance CMOS static RAM organized as 131,072 words by 8 bits. Easy memory expansion is provided by an active LOW Chip Enable (active-low CE1), an active HIGH Chip Enable (CE2), an active LOW Output Enable (active-low OE), and tri-state drivers. The eight input and output pins (I/O0 through I/O7) are placed in a high-impedance state when Deselected (active-low CE1 HIGH or CE2 LOW), Outputs are disabled (active-low OE HIGH), When the write operation is active (active-low CE1 LOW, CE2 HIGH, and active-low WE LOW). The device is suitable for interfacing with processors that have TTL I/P levels.
- Pin- and function-compatible with CY7C109B/CY7C1009B
- High speed, tAA=10ns
- Low active power ICC=80mA at 10ns
- Low CMOS standby power ISB2=3mA
- 2.0V data retention
- Automatic power-down when deselected
- TTL-compatible inputs and outputs
- Easy memory expansion with active-low CE1, active-low CE2 and active-low OE options
- 32-pin TSOP (Type I) package
- Industrial ambient temperature range from -40°C to +85°C
技術仕様
非同期 SRAM
128K x 8ビット
32ピン
5.5V
-
-40°C
-
0
1Mbit
TSOP-I
4.5V
5V
表面実装
85°C
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書