再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥5,703.58 (¥6,273.938) |
製品情報
製品概要
GW16141 is a Mini-PCIe to M.2 adapter designed to allow support of M.2 Cellular Modems on Gateworks single board computers. Embedded Cellular Modems come in many form factors, including Mini-PCIe and M.2. These adapters allow M.2 B-Key Cellular Modem cards to be plugged into a Mini-PCIe slot on a Gateworks single board computer. The adapters feature dual Nano SIM slots for redundancy and switching between networks. Many Cellular Modems typically have pin signal conflicts with standard specifications, so these adapters only pass through the minimum required signalling to avoid these conflicts. The adapters come in different variants for different signalling. The GW16141 is used for higher bandwidth modems that require USB 3.0 signalling.
- Supports M.2 sizes: 1630, 2230, 3030 2242, 3042, 3050, 3052
- Customized variations also available to support other M.2 peripherals
- Operating temperature range from -40°C to +85°C
- 1 year warranty
- Dimension is 30.0x66x6.2mm (1.18x2.59x0.24in)
技術仕様
Mini-PCIe to M.2 セルラー モデム アダプタ カード
-
Gateworks Single Board Computers
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書