再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥97,273.69 (¥107,001.059) |
製品情報
製品概要
EV-COG-AD3029LZ is an ADuCM3029 LFCSP development board. The AD3029LZ is an ultra-low power microcontroller system with integrated power management for processing, control, and connectivity. The MCU system is based on the ARM® Cortex®-M3 processor, a collection of digital peripherals, embedded SRAM and flash memory, and an analogue subsystem which provides clocking, reset, and power management capability in addition to an analogue-to-digital converter (ADC) subsystem. The ADuCM3029 processor provides a collection of power modes and features, for example, dynamic and software controlled clock gating and power gating, to support extremely low dynamic power management and hibernate power management.
内容
AD3029LZ board, EV-GEAR-EXPANDER1Z (“Gear” (expansion add-on board) for MCU Cogs (EV-COG-AD3029LZ & EV-COG-AD4050LZ). This gear is designed for quick prototyping and bread boarding).
技術仕様
Analog Devices
ADuCM3xx
Cortex-M3
評価ボード ADuCM3029
0
32ビット
ARM
ADuCM3029
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:India
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書