さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥11,420.05 (¥12,562.055) |
製品概要
The AC164125 is a speech playback PICtail plus daughter board for evaluation and development of speech recording and playback applications using adaptive differential Pulse code modulation (ADPCM). The daughter board is designed to interface with both the PICtail interface and many PIC16 and PIC18 evaluation boards and the PICtail Plus card edge connector used on PIC24 and dsPIC evaluation boards. To get started, an HPC or PIC18 explorer board with a PIC18F87J1x or PIC18F8722 microcontroller, or an explorer 16 development board with a PIC24F microcontroller is needed. The headers on the speech Playback PICtail plus daughter board allow insertion in the development boards in only one orientation. The demonstration software implements a talking thermometer using the TC74 temperature sensor on the HPC explorer board, PIC18 explorer board or the TC1047A temperature sensor on the explorer 16 development board.
- 3V or 5V operation
- Potentiometer for volume control
- Fourth order low pass filter
- Shutdown control of power amplifier
- On board 250 Kbit SPI serial EEPROM for voice storage
- Mono output via on board speaker or stereo output via headphones
注意
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
技術仕様
0
関連製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書