さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥66,945.64 (¥73,640.204) |
製品概要
TPG100009-G3 is a Softlog ICP2PORT(G3) portable in-circuit production programmer. This is a member of the ICP(G3) family of high-speed, production-grade in-circuit programmer. This compact, battery-powered device supports up to six different programming environments, making it an ideal, low-cost solution for field upgrades. ICP2PORT(G3) programs Microchip 8-bit PIC® & AVR® MCUs and Serial EEPROMs & Flash ICs. ICP2PORT(G3) hardware is designed to support popular programming interfaces (ICSP™, JTAG, SWD, UPDI, SPI, QSPI, etc).
- On-board 32MB flash memory for non-volatile storage of HEX, configuration and serialization files
- Counter that limits the number of times a hex file can be programmed
- 3 standalone serialization schemes: sequential, random, user file (1 to 8bytes, automatic “retlw”)
- Vdd and Vpp overload protection, standalone operation
- Power supply: 3xAA batteries, USB or power adapter
- Programmable Vdd (1.8 to 5.5V) and Vpp (1.8 to 13.5V)
- Programmable delay between Vdd and Vpp (0.1 to 250ms)
- Programmable clock/data speed (500kHz to 10MHz) and programmable Vdd source (ICP2PORT(G3) or target)
- Vdd current limit: 100mA (40mA if powered from USB only)
- Prevents damage to the connected microcontroller in case of power ON and power OFF
内容
Programmer unit, USB cable (A-mini USB), Sub-D 15-pin mating connector, USB install instructions, Quick start manual.
技術仕様
PIC, AVR
ICSP/JTAG/SWD/UPDI/SPI/QSPI 向けに設計され、Microchip, Atmel, SSTなどで使用, 32MBフラッシュメモリ
0
プログラマー ユニット TPG100009-G3, USB ケーブル, Sub-D 15ピン コネクタ, USB インストール 説明書, マニュアル
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Iceland
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書