さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥7,488.85 (¥8,237.735) |
製品概要
SC70EV is a SC70-6 and SOT-23-6/8 to DIP-8 evaluation board that allows the system designer to quickly evaluate the operation of Microchip Technology’s devices in any of the following packages: SC70-6/5/3, SOT-23-8/6/5/3 and DIP-8. The board has a 6-pin header (PICkit Serial, ICSP, etc.) that can be easily jumpered to the device’s desired pins to communicate with the device (using PICkit Serial) or in the case of PIC microcontrollers or EEPROM, programmed (using ICSP). This board is generic so that any device, of the appropriate footprint, may be installed. As well as the device, other desired passive components (resistors and capacitors) and connection posts may be installed. This allows the board to evaluate a minimum configuration for the device. Also, this allows the device to be easily jumpered into an existing system.
- Connection terminals may be either through-hole or surface-mount
- Four package type footprints supported - SC70-6, SOT-23-8, SOT-23-6, and DIP-8
- Footprints for optional passive components on each pin
- PICkit serial analyser/PICkit 2 programming (ICSP) header
- Silk-screen area to write specifics of implemented circuit
- Can be used for SC70 or SOT-23 to DIP-8 converter
内容
SC70-6 and SOT-23-6/8 to DIP-8 evaluation board, Important information sheet.
技術仕様
Microchip
インターフェース
開発ボード SC70-6 and SOT-23-6/8 to DIP-8, 102-00273, 重要情報 シート
0
-
SC70-3/5/6, SOT-23-3/5/6/8 および DIP-8 テクノロジー デバイス 評価
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
製品コンプライアンス証明書