ご興味がございましたら、こちらからご登録ください
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥13,344.49 (¥14,678.939) |
製品情報
製品概要
EVAL-ADG2188EBZ is an evaluation board for the ADG2188 I2C CMOS 8 × 8 analogue switch array with dual/single supplies. The array is bidirectional, and, as a result, the rows and columns can configure as either inputs or outputs. Any number of combinations can be active at one time. The ADG2188 has a maximum difference of 15 V between the VDD and VSS inputs. Therefore, take care not to exceed the maximum 15V difference when connecting the power supplies. The evaluation software is available with the evaluation board that allows the user to easily program the ADG2188. The EVALADG2188EBZ can also be used as a standalone board.
- Full-featured evaluation board for the ADG2188
- Various link options
- Evaluation board interfaces to the USB port of a PC
- EVAL-ADG2188EBZ evaluation software for control of switches
- Functions with or without a PC
内容
EVAL-ADG2188EBZ evaluation board, EVAL-ADG2188EBZ evaluation software CD, USB cable.
技術仕様
Analog Devices
パワーマネージメント
評価ボード ADG2188
0
ADG2188
アナログ スイッチ
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Ireland
最後に重要な製造工程が行われた国
製品コンプライアンス証明書