さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥644,159.03 (¥708,574.933) |
製品情報
製品概要
AD-SYNCHRONA14-EBZ is an ideal self-contained device to use in evaluation and prototyping of applications that need a highly accurate frequency and phase-controlled source clock. It is designed around AD9545 and HMC7044 and greatly simplifies clock distribution and multi-channel synchronization in complex systems. It is intended to be used by trained professionals in a laboratory environment and not intended as an end product for commercial use. It can be taken as a complete reference design and customised as required for any end customer applications. It comes in a 1U mechanical form factor. Using popular industry connector SMA and TwinAX interfaces most labs will already have the needed cable. Typical application includes high accuracy reference clock distribution, systems clocked from a single source, clocks derived from 100/122.88MHz, phased array systems, RADAR, EW, SATCOMS, SDR, bench equipment and remote controlled operation.
- Raspberry Pi 4, ARM Cortex-A72, 2GB SDRAM
- Gigabit Ethernet, 2xUSB 3.0, 2xUSB 2.0 ports, SPI interface, GPIO, 2 bicolour LEDs, male pin header
- HMC7044 (high performance, 3.2GHz, 14-output jitter attenuator)
- AD9545 (1 PPS synchronizer and adaptive clock translator)
- 4 x TWINAX LVPECL AC&DC coupled, 2 x SMA LVPECL AC coupled, 4 x SMA CMOS, 4 x SMA LVDS AC coupled
- 3 differential 100 ohm SMA clock inputs, PPS input, SYNC input, 10MHz input
- 100MHz and 122.88MHz ultra-low phase noise VCXO's (-165dBc/Hz)
- 40MHz and 38.4MHz TCXO's (±1ppm) 50MHz OCXO(+/- 10ppb)
- Internal references are software configurable
- DC 12V, 3A barrel jack
内容
AD-SYNCHRONA14-EBZ, 12V power supply, Rack mounting flanges, Voltage level adaptor add-on board.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
Analog Devices
クロック および タイミング
Evaluation Board AD9545BCPZ, HMC7044LP10BE, Voltage Level Adaptor Add-on Board, 12V Supply, Flanges
0
AD9545BCPZ, HMC7044LP10BE
ネットワーク クロック ジェネレーター / シンクロナイザ, ジッタ アッテネータ
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書