再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥90,808.75 (¥99,889.625) |
製品情報
製品概要
SiC reference design for integrated servo motor and drive, powered by 1200V CoolSiC™ MOSFET and EiceDRIVER™. The reference design which consists of two PCBs (named as driver board and one power board respectively), including driver circuit and a 3 phase inverter for motor-drive application. The driver circuit is based on EiceDRIVER™ - 1EDI20I12MH with miller clamp function. CoolSiC™ MOSFET – IMBG120R045M1H is the main component for the 3 phase inverter.
- 3 phase servo motor with integrated drive
- 1200V, 45mohm CoolSiC™ MOSFET in SMD package (TO263-7L), with .XT interconnection technology
- IMS (Insulated Metallic Substrate) PCBs with high thermal conductivity
- Input voltage 350 – 800 VDC
- Output voltage 220VAC, 380VAC, 480VAC
内容
Reference board (assembled as a stack with a size of 12 cm x 11.3 cm x 10 cm (LxWxH), including an inverter board, a gate driver board, a heatsink and a cooling fan), An adapter cable for connection between EVAL-M1-101T and REF-DR3KIMBGSICMA, User guide, Introduction sheet.
技術仕様
Infineon
パワーマネージメント - モーター制御
-
-
-
1EDI20I12MH, IMBG120R045M1H
サーボ モーター
-
1EDI20I12MH EiceDRIVER Driver Board & IMBG120R045M1H CoolSiC MOSFET 3 Phase Inverter Power Board
0
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書