さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥2,392.67 (¥2,631.937) |
製品情報
製品概要
This is the cut to length part of 83265-100-9 and is available to be ordered by the metre to your specified length. This is a RG178B high temperature Coaxial Cable with 30AWG stranded (7 x 38) silver-plated copper-covered steel conductor, TFE PTFE insulation, silver-plated copper braid shield (95% coverage) and white FEP jacket. This coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, they are used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna. Coaxial cable (coax) is typically identified or classified according to its impedance or RG-type. Belden® coaxial cable is tested with equipment that simulates every known environmental and electrical performance condition. As a result, this cable can be counted on for positive, reliable and trouble-free operation.
- CPR: Not Yet Qualified
- 50Ω Impedance
- 29pF/ft Conductor to shield nominal capacitance
- 69.5% Nominal velocity of propagation
- 244Ω/1000ft at 20°C Nominal conductor DC resistance
- 14.6Ω/1000ft at 20°C Nominal outer shield DC resistance
技術仕様
RG178B
SPCCS (銀メッキ 銅被膜 鋼)
50ohm
FEP
83265 同軸
-
-
1.8mm
白
7 x 38AWG
-
30AWG
技術文書 (1)
83265 の代替製品
1 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Mexico
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書