さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥15,468.18 (¥17,014.998) |
| 10+ | ¥13,849.51 (¥15,234.461) |
製品情報
製品概要
The 507-1434 is a Solder Wire made of lead-free alloy. Multicomp Type 400 is designed for users who require a halide-free formulation. The remaining products in the range contain higher halide levels to maximise soldering power. Multicomp Type 400, 505 and 511 cored wire is manufactured with a range of flux contents. Although users will normally be using products with a nominal flux content of 3%, the superior performance of the Multicomp Type 400, 505 and 511 product may allow a lower flux content to be specified e.g. 2.2%. This will further improve residue appearance by reducing the quantity. All are available in alloys conforming to national and international standards, including lead free alloys. Multicomp Type 400, 505 and 511 solid fluxes for cored solder wires have been specially formulated to complement no clean wave and reflow soldering processes. Applicable to repair operations carried out after a cleaning process, eliminating the need for further cleaning.
- Halide free version, Typ 400, mild odour
- Fast soldering, range of activities to suit all applications, clear residues
- Good spread on copper, brass and nickel, heat stable, low spitting
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
注意
Lead Free. Material Composition: 99.3% Tin, 0.7% Copper. Rosin based flux, halide activated, normal activation level
技術仕様
鉛フリー
99.3, 0.7 Sn, Cu
0.035"
500g
Multicomp Type 400 Solder Wire
ノークリーン および ロジン系フラックス
0.9mm
227°C
1.102lb
0
507-1434 の代替製品
2 見つかった製品
関連製品
8 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
製品コンプライアンス証明書