再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥13,326.34 (¥14,658.974) |
製品情報
製品概要
FRDM-IMX93 is a low-cost and compact development board featuring the i.MX93 applications processor. Equipped with an onboard IW612 module, featuring NXP's Tri-Radio solution with Wi-Fi 6 + Bluetooth 5.4 + 802.15.4, the board is ideal for developing modern Industrial and IoT applications. This development board includes an HDMI display interface, LPDDR4/LPDDR4X, eMMC storage for quick boot times, PMIC and expansion capabilities. The FRDM i.MX 93 board also supports GoPoint for i.MX Applications Processors, which accelerates the time to market by providing comprehensive demos for a variety of use cases.
- i.MX 93 applications processor with: 2x Arms cortex-A55, Arms cortex-M33, 0.5 TOPS NPIJ
- LPDDR4X 16-bit 2GB, 32GB eMMC 5.1, 16GB, Power Management IC (PMIC)
- USB 2.0 high-speed host and device controller ( USB 2.0 type C and USB 2.0 type A connector)
- Boot configuration: single boot from the eMMC device and SD card boot
- One CSI (x2 data lane) interface, FPC cable connector (P6) camera interface
- MIPI DSI and HDMI display interface, two ENET controllers
- CAN, I2C/I3C, analogue to digital converter (ADC) I/O expanders
- SDIO, UART, SPI, SAI onboard Wi-Fi and USB, SDIO, SAI, UART, I2C, GPIO Wi-Fi/Bluetooth interface
- Power: 1 USB 2.0 Type-C connector for power delivery only, PCA9451AHNY PMIC and discrete DCDC/LDO
- FRDM-IMX93 PCB: 105mm x 65mm, 10-layer
内容
FRDM-IMX93 board with on-board u-blox MAYA-W27x with NXP’s Wi-Fi 6 Tri-radio IW612, Cable (assembly, USB 2.0, Type-C male to Type-A male), Software (Linux BSP image programmed in eMMC), Quick start guide.
技術仕様
NXP
i.MX 93
Cortex-A55, Cortex-M33
開発ボード i.MX 93
0
64ビット
ARM
i.MX 9352
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書