さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 10+ | ¥43.77 (¥48.147) |
| 100+ | ¥37.15 (¥40.865) |
| 500+ | ¥33.16 (¥36.476) |
| 1000+ | ¥31.57 (¥34.727) |
| 2500+ | ¥30.4 (¥33.44) |
| 5000+ | ¥29.22 (¥32.142) |
製品情報
製品概要
The PLASTI-GRIP series Solderless Terminal and Splice designed specifically to answer the need for inexpensive, insulated electrical terminations. It accommodate wire sizes from 22AWG through 2/0AWG. Carefully engineered application tooling has been developed to ensure uniformly high quality terminations. Tool and terminal has been designed as a team to promote ease and speed of application and at the same time to provide precise crimping pressure for every wire size. The wire and the terminal barrel form a homogeneous mass of metal, providing a connection of maximum conductivity, tensile strength and high resistance to corrosion. The quality performance, the facility of installation and the inherent simplicity make them ideal for many industrial applications. PLASTI-GRIP products are available as rings, spades, flanged spaded, slotted rings, splices and several other varieties. Wire ranges for the terminals and splices are 22AWG through 2/0 and stud sizes from #2 through 1/2 inch.
- Serrations in the crimp barrel provide maximum contact and tensile strength after crimping
- 600V Operating voltage
- 105°C Rated temperature
技術仕様
M3.5
16AWG
PLASTI-GRIP
ビニール
#6
1.42mm²
赤
0
34142 の代替製品
8 見つかった製品
関連製品
7 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:United States
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書