さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥15,745.33 (¥17,319.863) |
製品情報
製品概要
SIWX917-EB4346A is a Wi-Fi 6 and Bluetooth LE Co-processor EXP expansion kit. It is the best and fastest way to explore the capabilities of the SiWx917 in network co-processor (NCP) or radio co-processor (RCP) modes of operation. The EXP expansion kit comprises BRD4336A radio board and a BRD8045A adapter board. The adapter board includes built-in EXP connector that supports SPI and SDIO to connect to silicon labs EFR SoC hosts. It also includes an EXP-to-SD card accessory board to extend compatibility with 3rd party MCU or MPU host platform’s SDIO connection. Open-source Linux drivers are available for RCP mode. For NCP mode, a variety of examples using SPI, UART or SDIO for RTOS or bare-metal platforms are available, to offer the broadest possible choice of external host processors. The expansion kit provides all the necessary tools for developing high-volume, scalable, ultra-low-power Wi-Fi 6 + Bluetooth LE 5.4 wireless IoT solutions in conjunction with an external host.
- Integration with simplicity studio and WiSe connect (SiWx917 Wi-Fi and Bluetooth LE SDK)
- Open-source Linux drivers for RCP
- Examples for NCP mode with SPI/SDIO with free RTOS and bare metal
- Supports connection with silicon labs EFR SoC hosts through the WPK expansion connector
内容
1x BRD4346A SiWx917 Wi-Fi 6 and Bluetooth LE 4Mb flash co-processor radio board, 1x BRD8045A EXP adapter board for SiWx917 co-processors, 1x BRD8046A EXP-to-SDCard adapter board, 1x microSD-SD adapter.
技術仕様
Silicon Laboratories
ワイヤレス 開発
無線ボード BRD4346A, EXP アダプタ ボード BRD8045A, EXP-SD アダプタ ボード BRD8046A, microSD-SD アダプタ
0
SiWx917
Bluetooth 低エネルギー および WiFi SoC
-
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:Norway
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書