再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥445,312.11 (¥489,843.321) |
製品概要
S32G-VNP-RDB3 is a vehicle networking reference design. It is a compact, highly optimized and integrated board engineered for vehicle computer, service-oriented gateways (SoG), domain control applications, high-performance processing, safety and security applications. Based on octal Arm® Cortex®-A53 cores (with optional cluster lockstep) and quad, dual-core lockstep Arm Cortex-M7 cores, the S32G-VNP-RDB3 offers a high-performance computing capacity and rich input/output (I/O), high levels of compute, real-time network performance, multi-Gigabit packet acceleration and security for a variety of typical and new automotive applications.
- TJA1043 high-speed CAN transceiver with standby and sleep mode
- Supports service-oriented gateway and domain controller applications
- Multiple network interfaces, featuring 18 CAN/CAN FD and 12 Ethernet ports
- Supports low-power mode and multiple wake-up sources
- Supports two M.2 modules (M-key slot, E-key slot)
- ISO 26262 support by using safety components and architecture
- 12V AC-DC adapter
- LIN, CAN/CAN FD, 100BASE-T1, 1000BASE-T / 2.5GBASE-T, 100BASE-TX, 1000BASE-T, FlexRay
- USB, PCIe, JTAG, UART, AURORA, M.2 slots
内容
S32G reference design board 3, Universal AC adapter, AC/DC 12V 6.67A power supply, 32GB SD card, DuPont Line, (2) USB A-to-micro B cables (UART0/1), CAT6A Ethernet cable, Ethernet loopback cable, (3) heatsinks, FAN solution for S32G, Screws (M.2 slots), 1.27mm mini jumpers and cables.
技術仕様
NXP
組み込み
ARM
S32G
-
S32G399A
自動車用 ネットワーク プロセッサ
Cortex-A53, Cortex-M7
S32G Reference Design Board 3, AC/DC Pwr Supply, SD Card, Adapter, DuPont Line, Cables, Heatsinks
0
技術文書 (1)
関連製品
6 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Malaysia
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書