さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥15,066.88 (¥16,573.568) |
| 5+ | ¥13,926.02 (¥15,318.622) |
| 10+ | ¥13,648.18 (¥15,012.998) |
製品情報
製品概要
MP3239.024 axial flow fan is a type of industrial fan designed to cool equipment and machinery that heats up after use. It comes with rated operating voltage, frequency of 24V, 50/60Hz operated by DC motor. These compressors produce airflow parallel to the axis, enabling them to use impellers to draw in air and discharge it in the direction of the axis. It can be easily installed in a square frame size of 204mm, offering impeded air flow of 105m3/h. The body comes is made of injection-moulded thermoplastic with customizable flame retardant materials making it robust in industrial environments.
- Frame size of 204mm
- Impeded air flow of 105m3/h
- Powered by DC motor
- Rated operating voltage of 24VDC
- Maximum rated current of 0.35A
- Rated power of 7.7W
- Wide operating temperature range of -30°C to 70°C
内容
x1 DC axial fan, 204mm.
注意
IP54 protection against dust and water droplets.
技術仕様
24V
熱可塑性
204mm
0
204mm
8.03"
7.7W
-
350mA
1.75m³/min
MP Cabinet Coolers Series
正方形
-
204mm
-
40dBA
8.03"
端子台
IP54, IP55, IP56
0
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書