さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥17,954.8 (¥19,750.28) |
| 5+ | ¥15,327.89 (¥16,860.679) |
| 10+ | ¥14,812.19 (¥16,293.409) |
| 20+ | ¥12,007.65 (¥13,208.415) |
製品情報
製品概要
MP008418 product is a signal conditioner/ converter/ transducer with configurable input/output configuration that can be selected via DIP switch combinations. It includes multiple choice of analogue configurations and a fast output response time of less than 100ms. It has an input signal range from 0-5V DC 1-5V DC, 0-20ma DC, and 4-20ma DC. This product also comes with input supply and signal reverse polarity protection ensuring safe working conditions. Providing 3-way galvanic isolation of 3.75KV, this packs in a flame retardant UL94 housing with IP40 protection. Easy DIN installation and LED-indicated power signal make this user-friendly.
- Input/output configuration via DIP switch combinations
- Input signal range 0-5 V DC, 1-5 V DC, 0-20mA DC, 4-20mA DC
- 3-way galvanic isolation of 3.75kV
- Fast output response time of <lt/>100ms
内容
x1 Signal convertor, 22.5 × 83 × 100.5mm.
注意
IP20 protection for terminals and IP40 protection for enclosure.
技術仕様
電流, 電圧
1チャネル
-
1 チャネル
絶縁
0
電流, 電圧
1%
24VDC
DIN レール, パネル マウント
MP Signal Converters
技術文書 (1)
法律および環境情報
最後に重要な製造工程が行われた国生産国:India
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書