さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥94,720.5 (¥104,192.55) |
製品情報
製品概要
0563 1417 is a Testo 417 kit 1 compact vane anemometer. The testo 417 in a kit incl. two measurement funnels was developed to make it as easy as possible for you to take measurements on air inlets and outlets as well as plate outlets of air conditioning and ventilation systems. The integrated 100 mm vane quickly ensures precise results. Time and point average values as well as the volume flow are automatically calculated in the instrument and shown on the display. This allows balanced residential ventilation systems to be adjusted especially efficiently – including quick documentation with the testo Smart App. In addition, the App not only supports you in configuring the measuring instrument and takes over display, storage and documentation of the measured values – it also turns your smartphone into a second display.
- Measuring temperature - NTC range from 0 to +50°C with 0.1°C resolution
- Measuring velocity range from 0.3 to 20m/s with 0.01m/s resolution
- Measuring volume flow range from 0 to +440m³/h (testo 417 in combination with funnel kit 0563 4170)
- Easy, fast and precise measurement of flow, volume flow and temperature at air inlets and outlets
- Fast in-app configuration, graph history, second screen and measurement data memory in Smart App
- Timed and point mean value calculation
- Durability through compact design with robust housing
- IP40 rated (instrument), IP20 (probe)
- Operating temperature range from -20 to +50°C
- Dimension is 236 x 108 x 45mm
内容
Testo 417 vane anemometer with App connection, Measuring funnel for plate outlets, Measuring funnel for ventilation grilles, Carrying bag, Calibration protocol, 3 x AA batteries.
注意
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
技術仕様
0.3m/s ~ 20m/s
0°C
-
105mm
417 Series
-
50°C
277mm
45mm
0
TESTO 417 KIT 1 の代替製品
1 見つかった製品
関連製品
2 見つかった製品
法律および環境情報
最後に重要な製造工程が行われた国生産国:Germany
最後に重要な製造工程が行われた国
RoHS
製品コンプライアンス証明書