さらに必要ですか?
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥643.99 (¥708.389) |
製品情報
製品概要
The ClipZin™ card edge connector is a unique mounting solution for IoT prototyping that allows single board modules to be temporarily connected instead of being permanently fixed to a PCB. The simple, surface mount design allows you to connect & disconnect the module as and when required and also features a retention clip to hold the module in place. The ClipZin design eliminates the need for pin headers and provides a convenient alternative to soldering headers directly to module boards. Two 17 contact edge connectors, these ClipZin are suitable for use with Arduino Nano development boards.
- 17 Contact connector design, ideal for use Arduino Nano boards such as the Nano 33, RP2040 Connect and the BLE Sense AI
- Fast, tool-less assembly with a positive click to confirm connection
- Eliminates the need to solder headers to the PCB to mount a single module
- Ensures a reliable and consistent connection between contacts and the castellated board edge
- Enables rapid connection and disconnection for effective prototyping
- Integrated retention clips keep the module secure
- Suitable for surface mount soldering
- Gold plated pins for connection reliability
注意
Note: ClipZin SMT connectors are suitable for modules with a castellated edge PCB design
技術仕様
片面
17 端子
ストレート
リン青銅
LCP (液晶ポリマー) 製 本体
0
-
表面実装
はんだ
金フラッシュめっきを施した端子
EDAC ClipZin Connectors
法律および環境情報
最後に重要な製造工程が行われた国生産国:China
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書