160 入荷予定あり。今すぐ在庫を予約できます。
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥36,835.84 (¥40,519.424) |
製品情報
製品概要
ADALM2000 is an (M2K) active learning module is an affordable USB-powered data acquisition module that takes the capabilities of the ADALM1000 (M1K) active learning module to the next level. With 12bit ADCs and DACs running at 100MSPS, the ADALM2000 with the Scopy software, brings the power of high performance lab equipment to the palm of your hand, enabling electrical engineering students and hobbyists to explore signals and systems into the tens of MHz without the cost and bulk associated with traditional lab gear. The ADALM2000, when coupled with Analog Devices' Scopy™ graphical application software running on a computer, provides the user with the following high performance instrumentation.
- Provides access to real circuits and concepts used in an actual real-time engineering environment
- Available online resources support educator, guide students to learn difficult engineering concepts
- Hands-on activities stimulate interest and accelerate learning in fundamental engineering concepts
- Helps to develop critical thinking skills needed for career development
- 16-ch digital logic analyser (3.3V CMOS and 1.8V or 5V tolerant, 100MS/s)
- 16-ch pattern generator (3.3V CMOS, 100MS/s), 16-ch virtual digital I/O
- 2 input/output digital trigger signals for linking multiple instruments (3.3V CMOS)
- Digital bus analysers (SPI, I²C, UART, parallel)
- 2-ch oscilloscope with differential inputs, 2-ch arbitrary function generator, 2-ch voltmeter
内容
ADALM2000 active learning module, Cables, One USB cable.
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
Analog Devices
教育 / 趣味
Module ADALM2000, USB Cable, Cables
0
-
データ収集 システム
-
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書