再入荷の通知を受け取る
| 数量 | 価格(税込み) |
|---|---|
| 1+ | ¥8,510.84 (¥9,361.924) |
| 10+ | ¥7,413.71 (¥8,155.081) |
| 25+ | ¥6,316.58 (¥6,948.238) |
| 100+ | ¥6,190.25 (¥6,809.275) |
製品情報
製品概要
ADV7403 is a 12bit, integrated, multiformat SDTV/HDTV video decoder and RGB graphics digitizer. It is a high quality, single chip, multiformat video decoder and graphics digitizer. This multiformat decoder supports the conversion of PAL, NTSC, and SECAM standards in the form of composite or S-Video into a digital ITU-R BT.656 format. It also supports the decoding of a component RGB/YPrPb video signal into a digital YCrCb or RGB pixel output stream. The support for component video includes standards such as 525i, 625i, 525p, 625p, 720p, 1080i, 1250i, and many other HD and SMPTE standards. SCART and overlay functionality are enabled by the ability to simultaneously process CVBS and standard definition RGB signals. Application includes LCD/DLP™ rear projection HDTVs, PDP HDTVs CRT HDTVs, LCD/DLP front projectors, LCD TV (HDTV ready), HDTV STBs with PVR, hard-disk-based video recorders, multiformat scan converters, DVD recorders with progressive scan input support, AVR receivers.
- Mux with 12 analogue input channels, SCART fast blank support
- Internal antialias filters, NTSC/PAL/SECAM colour standards support
- 525p/625p component progressive scan support, 720p/1080i component HDTV support
- 24bit digital input port supports data from DVI/HDMI receiver IC
- 12bit 4:4:4 and 10-/8bit 4:2:2 DDR pixel output interface
- Programmable interrupt request output pin, VBI data slicer, including teletext
- Typical integral nonlinearity is ±2.0LSB (best straight line at 27MHz at a 12bit level)
- Typical differential nonlinearity is ±0.75LSB (at 74MHz at a 10bit level)
- Analog power supply range from 3.15 to 3.45V (AVDD = 3.15 to 3.45V, TMIN to TMAX: -40 to +85°C)
- 100 lead LQFP package, operating temperature range from -40°C to +85°C
注意
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術仕様
デコーダ
3.45V
100ピン
85°C
-
0
3.15V
LQFP
-40°C
-
0
法律および環境情報
最後に重要な製造工程が行われた国生産国:Philippines
最後に重要な製造工程が行われた国
RoHS
RoHS
製品コンプライアンス証明書